Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL412510R0000.
Order Code4172385
Product RangeSNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.290 |
Price for:Each
Minimum: 1
Multiple: 1
€41.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL412510R0000.
Order Code4172385
Product RangeSNL Series
Technical Datasheet
Rated Current125A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole14
Line Side Connection MethodPush In
Line Side Wire Size Max1AWG
Load Side Connections Per Pole14
Load Side Connection MethodPush In
Load Side Wire Size Max1AWG
Product RangeSNL Series
Technical Specifications
Rated Current
125A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
14
Load Side Wire Size Max
1AWG
Rated Voltage
1kV
Line Side Connections Per Pole
14
Line Side Wire Size Max
1AWG
Load Side Connection Method
Push In
Product Range
SNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218862