Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL407610R0000
Order Code4172742
Product RangeSNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.970 |
10+ | €11.910 |
25+ | €11.260 |
100+ | €10.070 |
250+ | €9.870 |
500+ | €9.670 |
Price for:Each
Minimum: 1
Multiple: 1
€14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL407610R0000
Order Code4172742
Product RangeSNL Series
Technical Datasheet
Rated Current76A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole7
Line Side Connection MethodPush In
Line Side Wire Size Max4AWG
Load Side Connections Per Pole7
Load Side Connection MethodPush In
Load Side Wire Size Max4AWG
Product RangeSNL Series
Technical Specifications
Rated Current
76A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
7
Load Side Wire Size Max
4AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
1kV
Line Side Connections Per Pole
7
Line Side Wire Size Max
4AWG
Load Side Connection Method
Push In
Product Range
SNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0773