Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA199011R1600
Order Code3399479
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA199011R1600
Order Code3399479
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage750V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
10mm²
Rated Current
16A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
750V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163