Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900423334
Order Code3793635
Product RangeMAX PLUS EP93 Series
Also Known AsEP93, LR14, E302306500
Technical Datasheet
No Longer Stocked
Quantity | Price (ex VAT) |
---|---|
1+ | €11.010 |
5+ | €7.810 |
10+ | €7.340 |
20+ | €6.630 |
50+ | €5.910 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€11.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423334
Order Code3793635
Product RangeMAX PLUS EP93 Series
Also Known AsEP93, LR14, E302306500
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight66g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeMAX PLUS EP93 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Alkaline Max plus C EP93 energizer (battery)
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- Flat contact terminal
- Shelf life of 10 years at 21°C
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
C
Battery Capacity
-
External Height
50mm
Pack Quantity
2
Weight
66g
Battery NEDA Code
14A
Product Range
MAX PLUS EP93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001