Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900423709
Order Code4559195
Product RangeCHFC3 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.290 |
5+ | €40.710 |
10+ | €37.170 |
20+ | €36.430 |
Price for:Each
Minimum: 1
Multiple: 1
€50.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423709
Order Code4559195
Product RangeCHFC3 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA, C, D, 9V
Battery IEC Code-
Battery NEDA Code-
Product RangeCHFC3 Series
Plug TypeUK Type G
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
CHFC3 Series
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
NiMH
Battery Size Code
AAA, AA, C, D, 9V
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475