Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900423389
Order Code3416699
Product RangeMAX PLUS EP522 Series
Also Known AsEP522, 6LF22, 6LR61, E301323303
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423389
Order Code3416699
Product RangeMAX PLUS EP522 Series
Also Known AsEP522, 6LF22, 6LR61, E301323303
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsMiniature Snap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMAX PLUS EP522 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Miniature Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
MAX PLUS EP522 Series
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05442