Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900417029
Order Code4559249
Product RangeNH15-2000 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €38.650 |
5+ | €33.960 |
10+ | €30.290 |
20+ | €27.340 |
50+ | €26.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€38.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900417029
Order Code4559249
Product RangeNH15-2000 Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Weight25g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Product RangeNH15-2000 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Weight
25g
Battery NEDA Code
1.2H2
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
10
Battery IEC Code
HR6
Product Range
NH15-2000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3496