Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900398380
Order Code3416673
Product RangeCHPRO Series
Also Known AsCHPRO, E300696702
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €44.000 |
Price for:Each
Minimum: 1
Multiple: 1
€44.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900398380
Order Code3416673
Product RangeCHPRO Series
Also Known AsCHPRO, E300696702
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Supply Voltage240VAC
Battery Size Code4 x AA or 4 x AAA
Battery IEC Code-
Battery NEDA Code-
Product RangeCHPRO Series
Plug TypeUK Type G
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
CHPRO Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiMH
Battery Size Code
4 x AA or 4 x AAA
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
UN Hazard Code:3496