Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900393330
Order Code3793678
Also Known AsA27, 8LR732, E300832500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900393330
Order Code3793678
Also Known AsA27, 8LR732, E300832500
Technical Datasheet
Battery Voltage12V
Battery Size CodeA27
Battery TechnologyAlkaline
Battery Capacity27mAh
External Diameter8mm
Battery TerminalsRaised Positive and Flat Negative
External Height28.2mm
Pack Quantity2
Battery Type / SizeA27
Weight4.4g
Battery IEC Code8LR732
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
8mm
External Height
28.2mm
Battery Type / Size
A27
Battery IEC Code
8LR732
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
A27
Battery Capacity
27mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
4.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001