Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900248340
Order Code3416724
Also Known AsCR2016, E301021902
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900248340
Order Code3416724
Also Known AsCR2016, E301021902
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity0
External Diameter20mm
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.9g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
Battery Capacity
0
External Height
1.6mm
Pack Quantity
2
Weight
1.9g
Battery NEDA Code
5000LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
UN Hazard Code:3090