Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
10+ | €3.060 |
25+ | €2.860 |
50+ | €2.680 |
100+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900083118
Order Code4559245
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR54
Battery TechnologySilver Oxide
Battery Capacity84mAh
External Diameter11.6mm
External Height3.05mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight1.35g
Battery IEC CodeSR1131
Battery NEDA Code1138SO
Product Range-
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Weight
1.35g
Battery NEDA Code
1138SO
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR54
Battery Capacity
84mAh
External Height
3.05mm
Pack Quantity
1
Battery IEC Code
SR1131
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001