Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €2.020 |
25+ | €1.530 |
50+ | €1.430 |
100+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900083040
Order Code4559208
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity235mAh
External Diameter20mm
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity1
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
External Height
3.2mm
Weight
3g
Battery NEDA Code
5004LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
-
Battery Capacity
235mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
CR2032
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090