Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
10+ | €2.850 |
25+ | €2.670 |
50+ | €2.510 |
100+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900055504
Order Code4559232
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR67
Battery TechnologySilver Oxide
Battery Capacity23mAh
External Diameter7.9mm
External Height1.65mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight0.33g
Battery IEC CodeSR716
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Weight
0.33g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR67
Battery Capacity
23mAh
External Height
1.65mm
Pack Quantity
1
Battery IEC Code
SR716
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001