Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-AA2B
Order Code4598877
Product RangeRLN42 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €132.000 |
Price for:Each
Minimum: 1
Multiple: 1
€132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-AA2B
Order Code4598877
Product RangeRLN42 Series
Technical Datasheet
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
No. of Channels2 Channel
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRLN42 Series
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage Min
24V
Operating Temperature Min
-40°C
Product Range
RLN42 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09