Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-AA4MWDG
Order Code4354555
Product RangeNivector FTI26 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.470 |
Price for:Each
Minimum: 1
Multiple: 1
€165.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-AA4MWDG
Order Code4354555
Product RangeNivector FTI26 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeG1
Operating Pressure Max6bar
Housing MaterialPC (Polycarbonate)
Switch Output3-Wire / PNP
Electrical ConnectionM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeNivector FTI26 Series
SVHCTo Be Advised
Product Overview
FTI26-AA4MWDG is a Nivector FTI26 series, a cost-efficient point-level switch for solids in the food industry and powder applications in all industries. The capacitance device is convenient with the best build-up performance in class and a high sensitivity. In addition, the FTI26 is industry 4.0 ready with IO-Link communication. Reliable minimum or maximum detection of powders or fine-grained bulk solids in silos. It is used in applications such as plastic granules, detergent, grain, sugar, spices, milk powder, and animal feed.
- Easy installation due to compact design even in tight conditions or where access is restricted
- Onsite function check via LED indication, hygienic design, 3-A and EHEDG certificates
- Easy and cost-effective commissioning: pre calibration in factory (plug and play)
- Meets the requirements of EU 1935/2004, FDA-compliant
- DC-PNP output and IO-link communication, LED signalization for on-site function check
- Best build-up performance in class and high sensitivity, 12V to 30VDC supply voltage
- ATEX, CSA C/US, IEC Ex, EAC Ex safety approvals
- Thread ISO228 G1, plastic (process connection)
- Ambient temperature range from -20°C to 60°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1
Housing Material
PC (Polycarbonate)
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
3-Wire / PNP
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
Nivector FTI26 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17