Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-JB4H1
Order Code4598710
Product RangeMinicap FTC260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €361.330 |
Price for:Each
Minimum: 1
Multiple: 1
€361.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-JB4H1
Order Code4598710
Product RangeMinicap FTC260 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid, Solid
Process Connection TypeNPT
Operating Pressure Max25bar
Housing MaterialAluminium
Switch OutputSPDT
Electrical Connection-
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeMinicap FTC260 Series
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
NPT
Housing Material
Aluminium
Electrical Connection
-
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid, Solid
Operating Pressure Max
25bar
Switch Output
SPDT
Supply Voltage Min
20VAC
Operating Temperature Min
-40°C
Product Range
Minicap FTC260 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96