Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,720.000 |
Product Information
Product Overview
FMR43-AABAKFNTA3CKBFA is a Micropilot FMR43 free space radar sensor for continuous non-contact level measurement and part of the Compact Line. It is especially developed for hygienic applications and combines a compact design with full performance. The device ensures reliable measurement even under rapidly changing or turbulent process conditions. In addition to the proven 80GHz technology ensures the use of even in particular small process tanks. Micropilot FMR43 is for free space applications up to 15m (49ft). The Micropilot FMR43 is suitable for a wide range of hygienic applications including mixing applications of viscous and low conductive media, filling applications of viscous media, storage of low conductive fluids and level measurement in tanks with changing media density.
- Non-hazardous area
- 2-wire 4-20mA HART output
- Colour display with touch control + Bluetooth
- Compact, 316L housing
- Plug M12, IP66/68/69, NEMA Type 4X/6P electrical connection
- Clamp/Tri clamp connection
- Tri-clamp ISO2852 DN38(1-1/2"), DIN32676 DN40, PTFE>316L, NA-CONNECT compatible
- PTFE cladded seal
- 80GHz frequency, PTFE
Technical Specifications
Tri-Clamp
± 1mm (± 0.04")
HART, 2-Wire, 4-20mA
M12 Connector
30VDC
150°C
No SVHC (27-Jun-2024)
20bar
Digital, Analogue
316L Stainless Steel
12VDC
-40°C
Micropilot FMR43 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate