Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €304.000 |
Product Information
Product Overview
DTT31-A1A111AE2CAB is a Flowphant T DTT31 series, flow switch. This switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values. 310° rotatable top housing section and rotatable display allow measured values to be read in all installation positions. Typical applications are monitoring cooling water circulation processes or lubrication systems of pumps and heat exchangers or leak monitoring in process lines, monitoring of lubrication circuits, filter monitoring in the beverages industry.
- Threaded connections or compression fitting, practically no pressure loss
- Configuration software field care for quick configuration and reliable storage of device settings
- Function check and process information onsite thanks to digital display at device
- Marine approval, 3-A mark and EHEDG certificate for DTT35
- Non-hazardous area approval, plug M12 electrical connection
- 18 to 30VDC, 1x switch PNP (output power supply), on site adjustment
- Digital display, liquid application, -20 to +85°C, 0.03-3m/s measuring range
- Ambient temperature range from -40 to +85°C
- 100mm insertion length, 6mm diameter
Technical Specifications
Flow Switch
-
-
18VDC
250A
-
Liquid
Threaded
PBT (Polybutylene Terephthalate)
85°C
-
Flow Switch
-
100bar
30VDC
Current, PNP
-
G1/2
-
-20°C
Flowphant T DTT31 Series
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate