Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.470 |
10+ | €14.690 |
25+ | €13.750 |
100+ | €11.340 |
250+ | €11.110 |
500+ | €10.890 |
Price for:Each
Minimum: 1
Multiple: 1
€18.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELKAY
Manufacturer Part NoDBK 1X8
Order Code4059538
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles17 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max1AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rated Current
57A
No. of Poles
17 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
6AWG
SVHC
No SVHC (17-Dec-2015)
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
1AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17