Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoURC200D
Order Code2765091
Product RangeURC
Also Known AsGTIN UPC EAN: 5028356106752 URC200D, URC, URC200, URC 200,
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoURC200D
Order Code2765091
Product RangeURC
Also Known AsGTIN UPC EAN: 5028356106752 URC200D, URC, URC200, URC 200,
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product RangeURC
Product Overview
- Fast touch dry time
- Excellent abrasion resistance and mechanical strength
- Excellent adhesion under challenging climatic conditions
- Contains a UV trace to aid inspection
- High level of flexibility, even at low temperatures
- Good resistance to a wide range of chemicals and solvents
- IPC and MIL approvals
- RoHS-2 Compliant
- REACH Compliant
Applications
Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
URC
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212
UN Hazard Code:1950