Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSMF12P
Order Code891186
Also Known AsGTIN UPC EAN: 5028356101399 , ESMF12P
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSMF12P
Order Code891186
Also Known AsGTIN UPC EAN: 5028356101399 , ESMF12P
Technical Datasheet
Flux TypeRosin Mildly Activated RMA
Flux Applications-
Dispensing MethodPen Applicator
Volume12ml
Weight-
Product Range-
Product Overview
Electrolube Surface Mount Rework Flux is a quick drying, mildly activated (RMA type) no-clean flux for use when removing and replacing surface mount components. Particularly recommended for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.
- Quick drying, mildly activated (RMA type) no-clean flux
- For use with hot air, hot gas or conventional soldering techniques
- Zero halide content so no cleaning is required
- Supplied in pen (SMF) and aerosol (SMFL) form
- Passes copper plate and copper mirror corrosion (residue) test
- Excellent solderability
- Low non tacky/non corrosive residue
- Quick drying, mildly activated
Applications
Industrial
Technical Specifications
Flux Type
Rosin Mildly Activated RMA
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (19-Jan-2021)
Flux Applications
-
Volume
12ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:1219