Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoMBP400
Order Code1743737
Also Known AsEMBP400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMBP400
Order Code1743737
Also Known AsEMBP400
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsHome, Manufacturing, Repair, Workshop
Dispensing MethodCan
Coating ColourBlack
Volume400ml
Weight300g
Product Range-
Product Overview
The EMBP400 is a quick drying universal Spray Paint based on alkyd resins. It exhibits excellent coverage and hardness characteristics and is ideally suited for use in manufacturing, repair and for home/workshop use.
- Universal spray paint based on alkyd resins
- Excellent adhesion to bare metal; suitable for a variety of applications
- Fast drying with high opacity; excellent coverage and good final hardness
- Very good resistance to water & external conditions
- Very good resistance to petrol and other solvents
- Very good resistance to petrol and other solvents
Applications
Maintenance & Repair
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Can
Volume
400ml
Product Range
-
Coating Applications
Home, Manufacturing, Repair, Workshop
Coating Colour
Black
Weight
300g
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197
UN Hazard Code:1950