Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTC700G
Order Code1961583
Also Known AsEHTC700G
Technical Datasheet
11 In Stock
228 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €84.930 |
Price for:Each
Minimum: 1
Multiple: 1
€84.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTC700G
Order Code1961583
Also Known AsEHTC700G
Technical Datasheet
Dispensing MethodCartridge
Volume-
Weight700g
Product Range-
Product Overview
Electrolube Heat Transfer Compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. They should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators
- Excellent non-creep characteristics
- Very high thermal conductivity; 0.9 W/m.K
- Wide operating temperature -50°C to +130°C
- Low evaporation weight loss
- Easy to use and available in aerosol form, HTCA
- Low toxicity
- White colour enables treated parts to be easily identified
- Low evaporation weight loss
Applications
HVAC
Technical Specifications
Dispensing Method
Cartridge
Weight
700g
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772
UN Hazard Code:3082