Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTC10S
Order Code317950
Product RangeHTC Series
Also Known AsGTIN UPC EAN: 5028356103577 , EHTC10S
Technical Datasheet
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTC10S
Order Code317950
Product RangeHTC Series
Also Known AsGTIN UPC EAN: 5028356103577 , EHTC10S
Technical Datasheet
Dispensing MethodSyringe
Volume10ml
Weight-
Product RangeHTC Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
HTC10S is a non-silicone thermal interface material. This electrolube heat transfer compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. It should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicon rectifiers and semi-conductors, thermostats, power resistors and radiators.
- Excellent non-creep characteristics
- Very high thermal conductivity; 0.9 W/m.K
- Wide operating temperature -50°C to +130°C
- Low evaporation weight loss
- Easy to use and available in aerosol form, HTCA
- Low toxicity
- 10ml syringe
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (17-Jan-2023)
Volume
10ml
Product Range
HTC Series
Technical Docs (2)
Alternatives for HTC10S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
UN Hazard Code:3082