200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €23.120 |
Product Information
Product Overview
ER1448 is a specialist resin system formulated primarily for encapsulating radio frequency transmitters in applications for the automotive and aerospace sensor markets but can perform well in a wide range of harsh operating conditions making it suitable for industrial and marine applications. It exhibits good thermal cycling properties offering stability in applications with large temperature variations. While its low viscosity and fast curing system makes it an ideal choice for high throughput applications, and where complex geometries are involved. ER1448 offers excellent adhesion to a wide variety of substrates and exhibits high water resistance.
- Good Electrical Properties
- Low Viscosity
- Fast Curing
- Good Thermal Cycling Characteristics
- Excellent Adhesion
- High water resistance
- RoHS-2 Compliant
Technical Specifications
Epoxy
Black
250g
No SVHC (19-Jan-2021)
Sachet
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate