Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCTC400H
Order Code130473
Also Known AsECTC400H, GTIN UPC EAN: 5028356100422
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCTC400H
Order Code130473
Also Known AsECTC400H, GTIN UPC EAN: 5028356100422
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsGlass, Metal, Plastics, Synthetic Surfaces
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
An extremely powerful, highly efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. CTC is available in 400ml 100% Ozone Friendly aerosol.
- Heavy duty, anti-static foaming cleaner
- Removes ingrained dirt and grime
- Provides long lasting anti-static properties
- Apply and wipe with Anti-Static Cloths (AAC)
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
Glass, Metal, Plastics, Synthetic Surfaces
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950