Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAFAG30SL
Order Code3530134
Product RangeAFA
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFAG30SL
Order Code3530134
Product RangeAFA
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodSyringe
Coating ColourTransparent
Volume30ml
Weight-
Product RangeAFA
SVHCNo SVHC (20-Jun-2016)
Alternatives for AFAG30SL
1 Product Found
Technical Specifications
Coating Type
Conformal
Dispensing Method
Syringe
Volume
30ml
Product Range
AFA
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
UN Hazard Code:1263