Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTRO FASHION
Manufacturer Part No2714
Order Code3762843
Product RangeSewable LEDs
Also Known AsGTIN UPC EAN: 5051259022898
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
5+ | €4.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTRO FASHION
Manufacturer Part No2714
Order Code3762843
Product RangeSewable LEDs
Also Known AsGTIN UPC EAN: 5051259022898
Technical Datasheet
LED ColourWhite
LED Mounting-
LED Case Size-
Forward Current If-
Forward Voltage2.1V
Wavelength Typ-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeSewable LEDs
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
Ultra slim E-Textile LED which illuminates continuously when powered. The board hase connections to which conductive thread can be connected.
- Ultra slim sewable LEDs
- Double sided PCBs for reliable connections
- Clearly marked '+' & '-' connections
- Pack of 10 LEDs supplied on a small panel, easily removed by snapping them out
- Lens Type: Water clear
- Viewing Angle: 120°
- Forward Voltage Drop: 2.1V
- Luminous Intensity: 300 - 450mCd (@20mA)
- Dimensions (LxWxH): 15x6.5x2.7mm
Contents
Contents: Sewable White LED Board
Technical Specifications
LED Colour
White
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
-
Forward Current If
-
Wavelength Typ
-
Viewing Angle
120°
Product Range
Sewable LEDs
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005