Print Page
GE4511
Oscilloscope Probe, Passive, 450 MHz, 300 V, 1:10, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for GE4511
1 Product Found
Product Overview
The GE4511 is an Oscilloscope Probe with 450MHz bandwidth. It is supplied with a complete set of accessories. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- Meets IEC 1010 requirements
Applications
Test & Measurement
Contents
Oscilloscope probe, Adjusting tool, BNC Adapter, Ground lead, Spring hook and Spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
450MHz
Test Probe Attenuation
1:10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088