Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoAL781NX
Order Code3430443
Also Known AsGTIN UPC EAN: 3760244880017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €356.860 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€356.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoAL781NX
Order Code3430443
Also Known AsGTIN UPC EAN: 3760244880017
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
Product Overview
The AL781NX is an Adjustable Power Supply offers digital display of voltage and current. It features coarse and fine voltage adjustment - adjustable current from 0 to 5A or 0 to 1A. It has screen-printed polycarbonate front panel, metal case and epoxy finish.
- Automatic constant voltage or current operation
- Floating outputs on 4mm safety terminals
- Green LED indicator for voltage regulation
- 14mm 3-digit LED digital voltmeter and ammeter display
- Red LED indicator for current regulation
- Short-circuit protection, by current regulation
- Overtemperature protection by thermal circuit-breaker and by relay on the transformer
- Transformer primary overcurrent protection, by fuse
- EEC socket with 2 poles and earth cable mains input
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for AL781NX
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.4