Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-3N2S
Order Code2057116
Product RangeEH Series
Technical Datasheet
236 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.100 |
| 5+ | €7.010 |
| 10+ | €6.930 |
| 25+ | €6.830 |
| 50+ | €6.750 |
| 100+ | €6.660 |
| 250+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-3N2S
Order Code2057116
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound
Knob Diameter31.75mm
Product RangeEH Series
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
31.75mm
Shaft Diameter
6.35mm
Knob / Dial Style
Round
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515