Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-4N5
Order Code4338102
Product Range340 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €333.470 |
Price for:Each
Minimum: 1
Multiple: 1
€333.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-4N5
Order Code4338102
Product Range340 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)88dBA
IP / NEMA Rating-
Product Range340 Series
Resonant Frequency-
Current Consumption62mA
External Depth102mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
102mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
88dBA
Product Range
340 Series
Current Consumption
62mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.174824