Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.030 |
5+ | €44.470 |
10+ | €41.570 |
Price for:Each
Minimum: 1
Multiple: 1
€49.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SU8250 is an environmentally-friendly Solder Wire made of Sn60Pb38Cu2 alloy. The NO-CLEAN solution with flux, no cleaning the solder joints after soldering necessary.
- No-clean F-SW 34 flux
- With continuous flux cores
- Halogen-free - High reliability of solder joints
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.031"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28