Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.540 |
5+ | €82.480 |
10+ | €80.830 |
Price for:Each
Minimum: 1
Multiple: 1
€92.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SS8500 is a Solder Wire made of Sn60Pb38Cu2 alloy.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.031"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.8mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53