Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €63.390 |
5+ | €56.500 |
10+ | €55.370 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€63.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SC5250 is a Solder Wire made of Sn99Cu1 alloy. The high-quality EDSYN solder wire so with copper is provided with a NO-CLEAN flux according F-SW 34. The solution for soldering in the future, non polluting, lead free solder wire.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 1 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26