Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €111.170 |
5+ | €99.090 |
Price for:Each
Minimum: 1
Multiple: 1
€111.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSACR8250
Order Code3386365
Product RangeSACR
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial0.55lb
Product RangeSACR
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
250g
Product Range
SACR
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
217°C
Weight - Imperial
0.55lb
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26762