Print Page
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €107.830 |
Price for:Each
Minimum: 1
Multiple: 1
€107.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSAC1250-3
Order Code2576922
Product RangeSAC-3
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95, 5, 0.7 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial0.551lb
Product RangeSAC-3
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95, 5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.04"
Weight - Metric
250g
Product Range
SAC-3
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
217°C
Weight - Imperial
0.551lb
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26