Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.000 |
10+ | €8.690 |
25+ | €8.310 |
100+ | €7.480 |
250+ | €6.450 |
500+ | €6.320 |
Product Information
Product Overview
689N02229011F0E is a magnetic spring-loaded (POGO pin) connector kit. The magnetic spring-loaded pogo pin connectors are a reliable, precision-made interconnect solution. EDAC spring-loaded magnetic pogo connectors have a long life span of up to 30,000 mating cycles making them the ideal choice for the fast-moving world of consumer electronics. The plugs and the sockets of the spring-loaded magnetic connector mate with a magnetic force to maintain a connection, while increasing the reliability and providing polarization. Assembled in high-temperature thermoplastic, each piece is precision machined to ensure a high-quality, low resistance connector.
- Magnets increase the reliability of the connection and provide polarization
- High-quality “tear away” design prevents damage caused by unintended disconnection
- Nylon insulator material, gold flash plating contact
- 2amps current rating, 5V voltage rating, 30milliohms contact resistance
- Dielectric withstanding voltage is 100V RMS at 60Hz
- Insulation resistance is 100Megaohms minimum
- Mechanical life is up to 30,000 mating cycles
- Operating temperature range from -30°C to +85°C
- Black housing insulation colour, circular housing contact layout
Technical Specifications
Magnetic Connector
689 Series
2 Pcs of 685N0222P011F0E Plug & 686N02222011F0E Receptacle, 1 Position Magnetic Connector
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate