Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No565-002-X10KIT
Order Code2293278
Product RangeWaterproof Connectors, 565 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEDAC
Manufacturer Part No565-002-X10KIT
Order Code2293278
Product RangeWaterproof Connectors, 565 Series
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents5 x 565-002-714-900, 5 x 565-002-724-900, 10 x 570-290-711, 10 x 570-290-721
Product RangeWaterproof Connectors, 565 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 565-002-X10KIT is a Connector Kit. The connector made with PBT (UL94V-0) housing, tin-plated phosphor bronze terminals, tin-plated PBT with glass (UL94V-0) brass pin-block and silicone rubber housing seal.
- Fully waterproof solution
- Seals preassembled into housing-no external sealing required
- True crimp and poke solution
- Available with wire already installed
- Waterproof caps available to cover unused holes
- 2.5mm Pitch
- 3A Maximum rated current
Applications
Industrial
Contents
5 x 565-002-714-900, 5 x 565-002-724-900, 10 x 570-290-711 and 10 x 570-290-721 Connectors.
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Waterproof Connectors, 565 Series
Kit Contents
5 x 565-002-714-900, 5 x 565-002-724-900, 10 x 570-290-711, 10 x 570-290-721
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001