Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 520-210-002-ASSY is a mated connector Cable Assembly with gray polycarbonate glass housing.
- 20AWG 36" Long black/red hook-up wire
Applications
Industrial
Contents
1 Mateable pair of 2-circuit panel connectors.
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
520
Kit Contents
1 Mateable Pair of pre-wired 2ckt Connectors & 1 x mounting bracket
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001