Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.180 |
| 2+ | €38.160 |
| 5+ | €37.150 |
| 10+ | €36.150 |
| 25+ | €35.140 |
| 50+ | €34.140 |
| 100+ | €33.140 |
| 250+ | €32.140 |
Price for:Each
Minimum: 1
Multiple: 1
€44.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-520-602
Order Code3807156
Product Range516 Series
Product Range516 Series
No. of Contacts56Contacts
Pitch Spacing3.81mm
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
56Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794