Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.090 |
5+ | €11.290 |
10+ | €10.510 |
25+ | €9.700 |
50+ | €9.510 |
100+ | €9.090 |
250+ | €8.900 |
500+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No438017000112
Order Code3806974
Product Range438 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts17 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination Type-
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialDAP (Diallyl Phthalate) Body
Product Range438 Series
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
17 Contacts
Connector Body Orientation
Straight
Contact Material
-
Connector Body Material
DAP (Diallyl Phthalate) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
Panel Mount
Contact Termination Type
-
Contact Plating - Mating Side
-
Product Range
438 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008684
Product traceability