Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Order Code4144746
Technical Datasheet
861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.650 |
25+ | €1.580 |
50+ | €1.500 |
100+ | €1.440 |
500+ | €1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Order Code4144746
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.465V
Product Range0
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
32MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.465V
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
0
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016