Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-HCMPI-0503Q-3R3M-T
Order Code4077718
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.581 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,162.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-HCMPI-0503Q-3R3M-T
Order Code4077718
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product Range0
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
0
DC Resistance Max
0.0231ohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005