Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-96SMF45A30-TR
Order Code4076452
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-96SMF45A30-TR
Order Code4076452
Technical Datasheet
Filter Type0
No. of Pins6Pins
Pass Band Frequency0
RF Filter Applications0
Filter Case StyleSMD
Product Range0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
0
Pass Band Frequency
0
Filter Case Style
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
RF Filter Applications
0
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157