Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PXDU-TR
Order Code3649552
Product RangeCSM-7XDU Series
Technical Datasheet
1,244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.793 |
10+ | €0.695 |
50+ | €0.575 |
200+ | €0.516 |
500+ | €0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PXDU-TR
Order Code3649552
Product RangeCSM-7XDU Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 11.4mm x 4.8mm
Frequency Stability + / -100ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeCSM-7XDU Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 11.4mm x 4.8mm
Load Capacitance
20pF
Product Range
CSM-7XDU Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002