Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-1612MV-120-CN-TR
Order Code4059399
Product RangeMultiVolt ECS-1612MV Series
Technical Datasheet
821 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.310 |
25+ | €1.280 |
50+ | €1.240 |
100+ | €1.150 |
500+ | €1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-1612MV-120-CN-TR
Order Code4059399
Product RangeMultiVolt ECS-1612MV Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 1.6mm x 1.2mm
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-1612MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case
SMD, 1.6mm x 1.2mm
Product Range
MultiVolt ECS-1612MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012359