Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No57
Order Code3391159
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685203106
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
20+ | €3.220 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part No57
Order Code3391159
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685203106
Technical Datasheet
Bag MaterialPlastic
Capacity75l
External Height - Metric820mm
External Width - Metric710mm
External Depth - Metric-
External Height - Imperial32.28"
External Width - Imperial27.95"
External Depth - Imperial-
Product RangeEcobag - Refuse Sacks
SVHCTo Be Advised
Product Overview
Medium duty refuse sacks, fit most 75 litre dustbins. Manufactured from 100% recycled plastic material.
- Size: 75 Litres, 710x820mm
- Circumference (Rim): 1420mm
- Gauge: 88
- Quantity on roll: 20
- Made from 100% recycled plastic material
- Manufactured in the UK
Technical Specifications
Bag Material
Plastic
External Height - Metric
820mm
External Depth - Metric
-
External Width - Imperial
27.95"
Product Range
Ecobag - Refuse Sacks
Capacity
75l
External Width - Metric
710mm
External Height - Imperial
32.28"
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508