Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEB1216YA10-24.000M TR
Order Code3264624
Product RangeEB1216 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.798 |
50+ | €0.698 |
250+ | €0.579 |
500+ | €0.519 |
1500+ | €0.479 |
3000+ | €0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB1216YA10-24.000M TR
Order Code3264624
Product RangeEB1216 Series
Technical Datasheet
Frequency24MHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 30ppm
Product RangeEB1216 Series
Frequency Stability± 50ppm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency
24MHz
No. of Pins
4 Pin
Frequency Tolerance
± 30ppm
Frequency Stability
± 50ppm
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
EB1216 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability