Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEA2532QA18-13.560M TR
Order Code3264604
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.470 |
10+ | €0.389 |
25+ | €0.381 |
50+ | €0.372 |
100+ | €0.321 |
500+ | €0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA2532QA18-13.560M TR
Order Code3264604
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Frequency13.56MHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 15ppm
Product RangeMultiVolt ECS-327ATQMV Series
Frequency Stability± 20ppm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
13.56MHz
No. of Pins
4 Pin
Frequency Tolerance
± 15ppm
Frequency Stability
± 20ppm
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
MultiVolt ECS-327ATQMV Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability